
NCV7327D10R2G | |
|---|---|
DigiKey Part Number | NCV7327D10R2GOSTR-ND - Tape & Reel (TR) NCV7327D10R2GOSCT-ND - Cut Tape (CT) NCV7327D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7327D10R2G |
Description | IC TRANSCEIVER FULL 2/2 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7327D10R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 Kč | 20,39 Kč |
| 10 | 14,68900 Kč | 146,89 Kč |
| 25 | 13,24920 Kč | 331,23 Kč |
| 100 | 11,66590 Kč | 1 166,59 Kč |
| 250 | 10,91232 Kč | 2 728,08 Kč |
| 500 | 10,45834 Kč | 5 229,17 Kč |
| 1 000 | 10,08446 Kč | 10 084,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,62250 Kč | 28 867,50 Kč |
| 6 000 | 9,39641 Kč | 56 378,46 Kč |
| 9 000 | 9,28324 Kč | 83 549,16 Kč |
| 15 000 | 9,15779 Kč | 137 366,85 Kč |
| 21 000 | 9,08452 Kč | 190 774,92 Kč |
| Unit Price without VAT: | 20,39000 Kč |
|---|---|
| Unit Price with VAT: | 24,67190 Kč |



