
STM32G0B1CET6N | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CET6N-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CET6N |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G0B1CET6N Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 144K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 64MHz | Supplier Device Package 48-LQFP (7x7) |
Connectivity CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB2.0, USB Type-C™ (Power Delivery) | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,40100 Kč | 804,01 Kč |
| 25 | 74,09760 Kč | 1 852,44 Kč |
| 100 | 67,15580 Kč | 6 715,58 Kč |
| 250 | 63,84736 Kč | 15 961,84 Kč |
| 500 | 61,85254 Kč | 30 926,27 Kč |
| 1 000 | 60,21156 Kč | 60 211,56 Kč |
| 2 500 | 58,47876 Kč | 146 196,90 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |







