
TLS850C2TEV33ATMA1 | |
|---|---|
DigiKey Part Number | 448-TLS850C2TEV33ATMA1TR-ND - Tape & Reel (TR) 448-TLS850C2TEV33ATMA1CT-ND - Cut Tape (CT) 448-TLS850C2TEV33ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850C2TEV33ATMA1 |
Description | IC REG LIN 3.3V 500MA PG-TO252-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850C2TEV33ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 42 µA | |
PSRR | 63dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 10 | 25,53800 Kč | 255,38 Kč |
| 25 | 23,20480 Kč | 580,12 Kč |
| 100 | 20,64670 Kč | 2 064,67 Kč |
| 250 | 19,42524 Kč | 4 856,31 Kč |
| 500 | 18,68950 Kč | 9 344,75 Kč |
| 1 000 | 18,08377 Kč | 18 083,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,44421 Kč | 43 610,53 Kč |
| 5 000 | 17,05873 Kč | 85 293,65 Kč |
| 7 500 | 16,86577 Kč | 126 493,28 Kč |
| 12 500 | 16,65189 Kč | 208 148,63 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |



