
NCV6323BMTAATBG | |
|---|---|
DigiKey Part Number | NCV6323BMTAATBGOSTR-ND - Tape & Reel (TR) NCV6323BMTAATBGOSCT-ND - Cut Tape (CT) NCV6323BMTAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6323BMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6323BMTAATBG Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-WDFN (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 16,74800 Kč | 418,70 Kč |
| 100 | 14,80360 Kč | 1 480,36 Kč |
| 250 | 13,87632 Kč | 3 469,08 Kč |
| 500 | 13,31736 Kč | 6 658,68 Kč |
| 1 000 | 13,05005 Kč | 13 050,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,93085 Kč | 35 792,55 Kč |
| 6 000 | 11,66079 Kč | 69 964,74 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










