4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51152BADR2G

DigiKey Part Number
488-NCV51152BADR2GTR-ND - Tape & Reel (TR)
488-NCV51152BADR2GCT-ND - Cut Tape (CT)
488-NCV51152BADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51152BADR2G
Description
ISOLATED SINGLE CHANNEL GATE DRI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
55ns, 55ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
12ns, 8.3ns
Current - Output High, Low
4.5A, 9A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,52000 Kč70,52 Kč
1044,94200 Kč449,42 Kč
2538,27720 Kč956,93 Kč
10030,73090 Kč3 073,09 Kč
25027,02568 Kč6 756,42 Kč
50024,74722 Kč12 373,61 Kč
1 00022,83799 Kč22 837,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,67830 Kč59 195,75 Kč
5 00023,18249 Kč115 912,45 Kč
7 50022,93417 Kč172 006,28 Kč
Manufacturers Standard Package
Unit Price without VAT:70,52000 Kč
Unit Price with VAT:85,32920 Kč