
NCP-NCV51563D2PAK7LGEVB | |
|---|---|
DigiKey Part Number | 488-NCP-NCV51563D2PAK7LGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP-NCV51563D2PAK7LGEVB |
Description | EVAL BOARD FOR NCV51563 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | NCV51563 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | NCV51563 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 559,37000 Kč | 3 559,37 Kč |
| 10 | 3 023,12400 Kč | 30 231,24 Kč |
| 25 | 2 889,26600 Kč | 72 231,65 Kč |
| Unit Price without VAT: | 3 559,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 306,83770 Kč |


