


NCV47551DAJR2G | |
|---|---|
DigiKey Part Number | 488-NCV47551DAJR2GTR-ND - Tape & Reel (TR) 488-NCV47551DAJR2GCT-ND - Cut Tape (CT) 488-NCV47551DAJR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47551DAJR2G |
Description | IC REG LIN POS ADJ 20MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV47551DAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 380 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | 90dB ~ 85dB (1kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,87320 Kč | 471,83 Kč |
| 100 | 16,71860 Kč | 1 671,86 Kč |
| 250 | 15,69056 Kč | 3 922,64 Kč |
| 500 | 15,07110 Kč | 7 535,55 Kč |
| 1 000 | 14,84265 Kč | 14 842,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,61418 Kč | 34 035,45 Kč |
| 5 000 | 13,29913 Kč | 66 495,65 Kč |
| 7 500 | 13,14136 Kč | 98 560,20 Kč |
| 12 500 | 12,96655 Kč | 162 081,88 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |












