
NCV47551DAJGEVB | |
|---|---|
DigiKey Part Number | NCV47551DAJGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCV47551DAJGEVB |
Description | EVAL BOARD FOR NCV47551 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NCV47551 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V ~ 20V | |
Current - Output | 20mA | |
Voltage - Input | 4.4V ~ 40V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | NCV47551 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,39000 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 1 207,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 460,94190 Kč |


