Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV4333DR2G

DigiKey Part Number
488-NCV4333DR2GTR-ND - Tape & Reel (TR)
488-NCV4333DR2GCT-ND - Cut Tape (CT)
488-NCV4333DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4333DR2G
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV4333DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
28µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
60 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324MX/NOPBTexas Instruments3 097LMV324MX/NOPBCT-ND6,05000 KčSimilar
OPA4317IDTexas Instruments183296-36442-5-ND14,77000 KčSimilar
OPA4317IDRTexas Instruments3 203296-40472-1-ND13,08000 KčSimilar
OPA4330AIDTexas Instruments19296-33477-5-ND23,76000 KčSimilar
OPA4330AIDRTexas Instruments3 522296-27626-1-ND18,51000 KčSimilar
In-Stock: 2 372
Factory Stock: 52 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1027,11200 Kč271,12 Kč
2524,64280 Kč616,07 Kč
10021,93580 Kč2 193,58 Kč
25020,64528 Kč5 161,32 Kč
50019,86654 Kč9 933,27 Kč
1 00019,78353 Kč19 783,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,00931 Kč45 023,28 Kč
5 00017,61368 Kč88 068,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč