Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV380HMUAJAATBG

DigiKey Part Number
NCV380HMUAJAATBGOSTR-ND - Tape & Reel (TR)
NCV380HMUAJAATBGOSCT-ND - Cut Tape (CT)
NCV380HMUAJAATBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV380HMUAJAATBG
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV380HMUAJAATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
Adjustable
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Enable Input High, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,58300 Kč105,83 Kč
259,49960 Kč237,49 Kč
1008,30890 Kč830,89 Kč
2507,74072 Kč1 935,18 Kč
5007,39844 Kč3 699,22 Kč
1 0007,11622 Kč7 116,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,57069 Kč19 712,07 Kč
6 0006,40513 Kč38 430,78 Kč
9 0006,32224 Kč56 900,16 Kč
15 0006,23036 Kč93 455,40 Kč
21 0006,17667 Kč129 710,07 Kč
30 0006,12507 Kč183 752,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč