Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV380LMUAJAATBG

DigiKey Part Number
NCV380LMUAJAATBGOSTR-ND - Tape & Reel (TR)
NCV380LMUAJAATBGOSCT-ND - Cut Tape (CT)
NCV380LMUAJAATBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV380LMUAJAATBG
Description
IC PWR SWITCH P-CHAN 1:1 6UDFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV380LMUAJAATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
Adjustable
Rds On (Typ)
55mOhm
Input Type
Non-Inverting
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
6-UDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,79300 Kč107,93 Kč
259,68440 Kč242,11 Kč
1008,47270 Kč847,27 Kč
2507,89440 Kč1 973,60 Kč
5007,54626 Kč3 773,13 Kč
1 0007,25943 Kč7 259,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,70403 Kč20 112,09 Kč
6 0006,53577 Kč39 214,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč