
NCV2902DTBR2G | |
|---|---|
DigiKey Part Number | NCV2902DTBR2GOSTR-ND - Tape & Reel (TR) NCV2902DTBR2GOSCT-ND - Cut Tape (CT) NCV2902DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2902DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2902DTBR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQDRQ1 | Texas Instruments | 8 568 | 296-18439-1-ND | 17,94000 Kč | Direct |
| AS324GTR-G1 | Diodes Incorporated | 3 567 | 31-AS324GTR-G1CT-ND | 7,30000 Kč | Similar |
| BA2902FV-E2 | Rohm Semiconductor | 1 037 | BA2902FV-E2CT-ND | 25,44000 Kč | Similar |
| LM224PT | STMicroelectronics | 100 395 | 497-1548-1-ND | 8,55000 Kč | Similar |
| LM2902AQT14-13 | Diodes Incorporated | 2 400 | LM2902AQT14-13DICT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 5,98120 Kč | 149,53 Kč |
| 100 | 5,18680 Kč | 518,68 Kč |
| 250 | 4,80596 Kč | 1 201,49 Kč |
| 500 | 4,57694 Kč | 2 288,47 Kč |
| 1 000 | 4,38841 Kč | 4 388,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06741 Kč | 10 168,52 Kč |
| 5 000 | 3,95091 Kč | 19 754,55 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

