
NCS5651MNTXG | |
|---|---|
DigiKey Part Number | NCS5651MNTXGOSTR-ND - Tape & Reel (TR) NCS5651MNTXGOSCT-ND - Cut Tape (CT) NCS5651MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS5651MNTXG |
Description | IC AMP CLASS AB STEREO 20QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 6V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,52400 Kč | 455,24 Kč |
| 25 | 41,66000 Kč | 1 041,50 Kč |
| 100 | 37,41630 Kč | 3 741,63 Kč |
| 250 | 35,39088 Kč | 8 847,72 Kč |
| 500 | 34,69710 Kč | 17 348,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,17027 Kč | 77 925,68 Kč |
| 5 000 | 30,54978 Kč | 152 748,90 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |





