
NCS5651MNSGEVB | |
|---|---|
DigiKey Part Number | NCS5651MNSGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCS5651MNSGEVB |
Description | EVAL BOARD FOR NCS5651 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NCS5651 - 2 - Dual Channels per IC Power Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Power | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 70V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 80MHz | |
Current - Output / Channel | 1.5A | |
Current - Supply (Main IC) | 20mA | |
Voltage - Supply, Single/Dual (±) | 6V ~ 12V | |
Utilized IC / Part | NCS5651 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,33000 Kč | 945,33 Kč |
| Unit Price without VAT: | 945,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,84930 Kč |


