


NCS21801SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS21801SN2T1GTR-ND - Tape & Reel (TR) 488-NCS21801SN2T1GCT-ND - Cut Tape (CT) 488-NCS21801SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21801SN2T1G |
Description | NCS21801 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,55000 Kč | 24,55 Kč |
| 10 | 17,74800 Kč | 177,48 Kč |
| 25 | 16,05400 Kč | 401,35 Kč |
| 100 | 14,18760 Kč | 1 418,76 Kč |
| 250 | 13,29920 Kč | 3 324,80 Kč |
| 500 | 12,76282 Kč | 6 381,41 Kč |
| 1 000 | 12,32152 Kč | 12 321,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,77633 Kč | 35 328,99 Kč |
| 6 000 | 11,50957 Kč | 69 057,42 Kč |
| 9 000 | 11,37598 Kč | 102 383,82 Kč |
| 15 000 | 11,22799 Kč | 168 419,85 Kč |
| Unit Price without VAT: | 24,55000 Kč |
|---|---|
| Unit Price with VAT: | 29,70550 Kč |




