
NCP81022NMNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81022NMNTXGTR-ND - Tape & Reel (TR) 488-NCP81022NMNTXGCT-ND - Cut Tape (CT) 488-NCP81022NMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81022NMNTXG |
Description | AMD VR CONTROLLER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,07000 Kč | 310,70 Kč |
| 25 | 28,29960 Kč | 707,49 Kč |
| 100 | 25,26000 Kč | 2 526,00 Kč |
| 250 | 23,81092 Kč | 5 952,73 Kč |
| 500 | 22,93692 Kč | 11 468,46 Kč |
| 1 000 | 22,21785 Kč | 22 217,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,45871 Kč | 53 646,78 Kč |
| 5 000 | 21,00121 Kč | 105 006,05 Kč |
| 7 500 | 20,77206 Kč | 155 790,45 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |







