NCP7805TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26 729
Unit Price: 10,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 521
Unit Price: 29,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 806
Unit Price: 29,26000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 15,79000 Kč
Datasheet
LM317MTG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM317MTG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP7805TG

DigiKey Part Number
NCP7805TGOS-ND
Manufacturer
Manufacturer Product Number
NCP7805TG
Description
IC REG LINEAR 5V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
NCP7805TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes