


LM2931T-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931T-5.0NS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2931T-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2931T-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 45 | 18,79556 Kč | 845,80 Kč |
| 135 | 17,22459 Kč | 2 325,32 Kč |
| 270 | 16,45467 Kč | 4 442,76 Kč |
| 540 | 15,82122 Kč | 8 543,46 Kč |
| 1 035 | 15,32915 Kč | 15 865,67 Kč |
| 2 520 | 14,78626 Kč | 37 261,38 Kč |
| 5 040 | 14,44800 Kč | 72 817,92 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

