


NCP603SN330T1G | |
---|---|
DigiKey Part Number | NCP603SN330T1GOSTR-ND - Tape & Reel (TR) NCP603SN330T1GOSCT-ND - Cut Tape (CT) NCP603SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP603SN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP603SN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 15,91400 Kč | 159,14 Kč |
25 | 13,25640 Kč | 331,41 Kč |
100 | 10,24630 Kč | 1 024,63 Kč |
250 | 8,76528 Kč | 2 191,32 Kč |
500 | 7,85416 Kč | 3 927,08 Kč |
1 000 | 7,09095 Kč | 7 090,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,92461 Kč | 17 773,83 Kč |
6 000 | 5,77279 Kč | 34 636,74 Kč |
9 000 | 5,69677 Kč | 51 270,93 Kč |
15 000 | 5,61250 Kč | 84 187,50 Kč |
21 000 | 5,56329 Kč | 116 829,09 Kč |
30 000 | 5,51594 Kč | 165 478,20 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |