NCP451AFCT2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP451AFCT2G

DigiKey Part Number
NCP451AFCT2GOSTR-ND - Tape & Reel (TR)
NCP451AFCT2GOSCT-ND - Cut Tape (CT)
NCP451AFCT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP451AFCT2G
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.4x0.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (1.4x0.9)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,14600 Kč81,46 Kč
257,29160 Kč182,29 Kč
1006,34870 Kč634,87 Kč
2505,89988 Kč1 474,97 Kč
5005,62792 Kč2 813,96 Kč
1 0005,40459 Kč5 404,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,12862 Kč15 385,86 Kč
6 0004,99352 Kč29 961,12 Kč
9 0004,92589 Kč44 333,01 Kč
15 0004,85090 Kč72 763,50 Kč
21 0004,80711 Kč100 949,31 Kč
30 0004,76499 Kč142 949,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč