
FPF1039UCX | |
|---|---|
DigiKey Part Number | FPF1039UCXFSTR-ND - Tape & Reel (TR) FPF1039UCXFSCT-ND - Cut Tape (CT) FPF1039UCXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1039UCX |
Description | IC PWR SWITCH LOAD MGMT 6WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1039UCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 100 | 9,54360 Kč | 954,36 Kč |
| 250 | 8,90820 Kč | 2 227,05 Kč |
| 500 | 8,52434 Kč | 4 262,17 Kč |
| 1 000 | 8,20854 Kč | 8 208,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,81826 Kč | 23 454,78 Kč |
| 6 000 | 7,62728 Kč | 45 763,68 Kč |
| 9 000 | 7,53166 Kč | 67 784,94 Kč |
| 15 000 | 7,42575 Kč | 111 386,25 Kč |
| 21 000 | 7,36382 Kč | 154 640,22 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |





