
NCP4307FASNT1G | |
|---|---|
DigiKey Part Number | 488-NCP4307FASNT1GTR-ND - Tape & Reel (TR) 488-NCP4307FASNT1GCT-ND - Cut Tape (CT) 488-NCP4307FASNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4307FASNT1G |
Description | SECONDARY SIDE SYNCHRONOUS RECTI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Supply | 35V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,18880 Kč | 229,72 Kč |
| 100 | 8,03170 Kč | 803,17 Kč |
| 250 | 7,48284 Kč | 1 870,71 Kč |
| 500 | 7,15150 Kč | 3 575,75 Kč |
| 1 000 | 6,87873 Kč | 6 878,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,54165 Kč | 19 624,95 Kč |
| 6 000 | 6,37667 Kč | 38 260,02 Kč |
| 9 000 | 6,29410 Kč | 56 646,90 Kč |
| 15 000 | 6,20259 Kč | 93 038,85 Kč |
| 21 000 | 6,14910 Kč | 129 131,10 Kč |
| 30 000 | 6,09764 Kč | 182 929,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




