Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4307WASNT1G

DigiKey Part Number
488-NCP4307WASNT1GTR-ND - Tape & Reel (TR)
488-NCP4307WASNT1GCT-ND - Cut Tape (CT)
488-NCP4307WASNT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4307WASNT1G
Description
SECONDARY SIDE SYNCHRONOUS RECTI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
35V
Voltage - Supply
35V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,54100 Kč105,41 Kč
259,45760 Kč236,44 Kč
1008,27320 Kč827,32 Kč
2507,70712 Kč1 926,78 Kč
5007,36610 Kč3 683,05 Kč
1 0007,08515 Kč7 085,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,54165 Kč19 624,95 Kč
6 0006,37667 Kč38 260,02 Kč
9 0006,29410 Kč56 646,90 Kč
15 0006,20259 Kč93 038,85 Kč
21 0006,14910 Kč129 131,10 Kč
30 0006,09764 Kč182 929,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč