
NCP380LSNAJAAT1G | |
|---|---|
DigiKey Part Number | NCP380LSNAJAAT1GOSTR-ND - Tape & Reel (TR) NCP380LSNAJAAT1GOSCT-ND - Cut Tape (CT) NCP380LSNAJAAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380LSNAJAAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380LSNAJAAT1G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) Adjustable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Enable Input Low, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-TSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,10000 Kč | 101,00 Kč |
| 25 | 9,06280 Kč | 226,57 Kč |
| 100 | 7,91830 Kč | 791,83 Kč |
| 250 | 7,37280 Kč | 1 843,20 Kč |
| 500 | 7,04398 Kč | 3 521,99 Kč |
| 1 000 | 6,77332 Kč | 6 773,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25138 Kč | 18 754,14 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











