


NCP360MUTBG | |
|---|---|
DigiKey Part Number | 488-NCP360MUTBGTR-ND - Tape & Reel (TR) 488-NCP360MUTBGCT-ND - Cut Tape (CT) 488-NCP360MUTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP360MUTBG |
Description | TVS DEVICE MIXED 7.4V 6-UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7.4V Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP360MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7.4V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 100 | 14,31010 Kč | 1 431,01 Kč |
| 500 | 11,22176 Kč | 5 610,88 Kč |
| 1 000 | 10,22750 Kč | 10 227,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,30093 Kč | 24 902,79 Kč |
| 6 000 | 7,71260 Kč | 46 275,60 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |









