


S25FL064LABMFB011 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFB011-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFB011 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 38,74560 Kč | 968,64 Kč |
| 91 | 37,13418 Kč | 3 379,21 Kč |
| 182 | 36,26538 Kč | 6 600,30 Kč |
| 273 | 35,75890 Kč | 9 762,18 Kč |
| 546 | 34,89476 Kč | 19 052,54 Kč |
| 1 001 | 34,14472 Kč | 34 178,86 Kč |
| 5 005 | 32,19084 Kč | 161 115,15 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



