
NCP333FCT2G | |
---|---|
DigiKey Part Number | NCP333FCT2GOSTR-ND - Tape & Reel (TR) NCP333FCT2GOSCT-ND - Cut Tape (CT) NCP333FCT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP333FCT2G |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | NCP333FCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
10 | 4,54100 Kč | 45,41 Kč |
25 | 4,03280 Kč | 100,82 Kč |
100 | 3,46820 Kč | 346,82 Kč |
250 | 3,20032 Kč | 800,08 Kč |
500 | 3,03910 Kč | 1 519,55 Kč |
1 000 | 2,90599 Kč | 2 905,99 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,74151 Kč | 8 224,53 Kč |
6 000 | 2,66107 Kč | 15 966,42 Kč |
9 000 | 2,62076 Kč | 23 586,84 Kč |
15 000 | 2,57612 Kč | 38 641,80 Kč |
21 000 | 2,55002 Kč | 53 550,42 Kč |
30 000 | 2,52494 Kč | 75 748,20 Kč |
75 000 | 2,47091 Kč | 185 318,25 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |