NCP3064 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3064DFBSTGEVB

DigiKey Part Number
NCP3064DFBSTGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP3064DFBSTGEVB
Description
EVAL BOARD FOR NCP3064
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
NCP3064 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.5A
Manufacturer
onsemi
Voltage - Input
3V ~ 40V
Packaging
Bulk
Regulator Topology
Buck-Boost
Part Status
Active
Frequency - Switching
150kHz
Main Purpose
DC/DC, Step Up or Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
NCP3064
Voltage - Output
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 113,87000 Kč2 113,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 113,87000 Kč
Unit Price with VAT:2 557,78270 Kč