Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP3064BMNTXG

DigiKey Part Number
NCP3064BMNTXGOSTR-ND - Tape & Reel (TR)
NCP3064BMNTXGOSCT-ND - Cut Tape (CT)
NCP3064BMNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP3064BMNTXG
Description
IC REG BUCK BOOST ADJ 1.5A 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP3064BMNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
150kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (4x4)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV3064MNTXGonsemi243NCV3064MNTXGOSCT-ND38,37000 KčParametric Equivalent
In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,37000 Kč38,37 Kč
1028,13400 Kč281,34 Kč
2525,58560 Kč639,64 Kč
10022,78670 Kč2 278,67 Kč
25021,45364 Kč5 363,41 Kč
50020,65028 Kč10 325,14 Kč
1 00020,59397 Kč20 593,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00018,44283 Kč73 771,32 Kč
8 00018,08477 Kč144 678,16 Kč
Manufacturers Standard Package
Unit Price without VAT:38,37000 Kč
Unit Price with VAT:46,42770 Kč