
NCP3064BDR2G | |
|---|---|
DigiKey Part Number | NCP3064BDR2GOSTR-ND - Tape & Reel (TR) NCP3064BDR2GOSCT-ND - Cut Tape (CT) NCP3064BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3064BDR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP3064BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 100 | 18,72810 Kč | 1 872,81 Kč |
| 250 | 17,59632 Kč | 4 399,08 Kč |
| 500 | 16,91472 Kč | 8 457,36 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,30183 Kč | 38 254,58 Kč |
| 5 000 | 14,95511 Kč | 74 775,55 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |






