Parametric Equivalent



NCP170BXV250T2G | |
|---|---|
DigiKey Part Number | 488-NCP170BXV250T2GTR-ND - Tape & Reel (TR) 488-NCP170BXV250T2GCT-ND - Cut Tape (CT) 488-NCP170BXV250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 250 | 3,92916 Kč | 982,29 Kč |
| 500 | 3,73596 Kč | 1 867,98 Kč |
| 1 000 | 3,57680 Kč | 3 576,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,24073 Kč | 12 962,92 Kč |
| 8 000 | 3,15448 Kč | 25 235,84 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



