

NCP170BMX280TCG | |
---|---|
DigiKey Part Number | 488-NCP170BMX280TCGTR-ND - Tape & Reel (TR) 488-NCP170BMX280TCGCT-ND - Cut Tape (CT) 488-NCP170BMX280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX280TCG |
Description | IC REG LINEAR 2.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX280TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,81200 Kč | 38,12 Kč |
25 | 3,38280 Kč | 84,57 Kč |
100 | 2,90160 Kč | 290,16 Kč |
250 | 2,67208 Kč | 668,02 Kč |
500 | 2,53334 Kč | 1 266,67 Kč |
1 000 | 2,41920 Kč | 2 419,20 Kč |
2 500 | 2,29855 Kč | 5 746,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,22589 Kč | 11 129,45 Kč |
10 000 | 2,16611 Kč | 21 661,10 Kč |
15 000 | 2,13614 Kč | 32 042,10 Kč |
25 000 | 2,10296 Kč | 52 574,00 Kč |
35 000 | 2,08357 Kč | 72 924,95 Kč |
50 000 | 2,06492 Kč | 103 246,00 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |