


NCP170AMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP170AMX150TCGTR-ND - Tape & Reel (TR) 488-NCP170AMX150TCGCT-ND - Cut Tape (CT) 488-NCP170AMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX150TCG |
Description | IC REG LINEAR 1.5V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX150TCG Models |
Category | Current - Quiescent (Iq) 900 nA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP170BMX150TCG | onsemi | 4 068 | 488-NCP170BMX150TCGCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 100 | 4,01690 Kč | 401,69 Kč |
| 250 | 3,71160 Kč | 927,90 Kč |
| 500 | 3,52766 Kč | 1 763,83 Kč |
| 1 000 | 3,37585 Kč | 3 375,85 Kč |
| 2 500 | 3,25125 Kč | 8 128,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,02821 Kč | 15 141,05 Kč |
| 10 000 | 2,95104 Kč | 29 510,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


