


NCP164ASN330T1G | |
|---|---|
DigiKey Part Number | 488-NCP164ASN330T1GTR-ND - Tape & Reel (TR) 488-NCP164ASN330T1GCT-ND - Cut Tape (CT) 488-NCP164ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164ASN330T1G |
Description | IC REG LINEAR 3.3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 83dB ~ 61dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage Dropout (Max) 0.17V @ 300mA | Supplier Device Package 5-TSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 100 | 8,63000 Kč | 863,00 Kč |
| 500 | 6,63748 Kč | 3 318,74 Kč |
| 1 000 | 5,99533 Kč | 5 995,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84063 Kč | 14 521,89 Kč |
| 6 000 | 4,45661 Kč | 26 739,66 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





