


NCP1422MNR2G | |
|---|---|
DigiKey Part Number | NCP1422MNR2GOSTR-ND - Tape & Reel (TR) NCP1422MNR2GOSCT-ND - Cut Tape (CT) NCP1422MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1422MNR2G |
Description | IC REG BOOST ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP1422MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 22,54360 Kč | 563,59 Kč |
| 100 | 20,03630 Kč | 2 003,63 Kč |
| 250 | 18,83772 Kč | 4 709,43 Kč |
| 500 | 18,11624 Kč | 9 058,12 Kč |
| 1 000 | 17,97177 Kč | 17 971,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,29914 Kč | 48 897,42 Kč |
| 6 000 | 15,95050 Kč | 95 703,00 Kč |
| 9 000 | 15,77584 Kč | 141 982,56 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |





