
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.5V ~ 5V | |
Current - Output | - | |
Voltage - Input | 1V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP1422 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 113,87000 Kč | 2 113,87 Kč |
| Unit Price without VAT: | 2 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 557,78270 Kč |


