
NCP1421DMR2G | |
|---|---|
DigiKey Part Number | NCP1421DMR2GOSTR-ND - Tape & Reel (TR) NCP1421DMR2GOSCT-ND - Cut Tape (CT) NCP1421DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1421DMR2G |
Description | IC REG BOOST ADJ 1.5A 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1421DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 Kč | 24,37 Kč |
| 10 | 17,60100 Kč | 176,01 Kč |
| 25 | 15,92240 Kč | 398,06 Kč |
| 100 | 14,06860 Kč | 1 406,86 Kč |
| 250 | 13,18540 Kč | 3 296,35 Kč |
| 500 | 12,65340 Kč | 6 326,70 Kč |
| 1 000 | 12,21492 Kč | 12 214,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,55732 Kč | 46 229,28 Kč |
| 8 000 | 11,31298 Kč | 90 503,84 Kč |
| 12 000 | 11,19061 Kč | 134 287,32 Kč |
| Unit Price without VAT: | 24,37000 Kč |
|---|---|
| Unit Price with VAT: | 29,48770 Kč |



