



NCP1396BDR2G | |
|---|---|
DigiKey Part Number | NCP1396BDR2GOSTR-ND - Tape & Reel (TR) NCP1396BDR2GOSCT-ND - Cut Tape (CT) NCP1396BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1396BDR2G |
Description | IC OFFLINE SW HALF-BRDG 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 50kHz ~ 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1396BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 10.5 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 20V | |
Duty Cycle | 50% | |
Frequency - Switching | 50kHz ~ 500kHz | |
Fault Protection | Over Temperature | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 15 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 21,52720 Kč | 538,18 Kč |
| 100 | 19,12290 Kč | 1 912,29 Kč |
| 250 | 17,97680 Kč | 4 494,20 Kč |
| 500 | 17,28598 Kč | 8 642,99 Kč |
| 1 000 | 16,71735 Kč | 16 717,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,11689 Kč | 40 292,23 Kč |
| 5 000 | 15,75526 Kč | 78 776,30 Kč |
| 7 500 | 15,57402 Kč | 116 805,15 Kč |
| 12 500 | 15,37327 Kč | 192 165,88 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |




