
A785KN227M1ELAS029 | |
|---|---|
DigiKey Part Number | 399-A785KN227M1ELAS029TR-ND - Tape & Reel (TR) 399-A785KN227M1ELAS029CT-ND - Cut Tape (CT) 399-A785KN227M1ELAS029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785KN227M1ELAS029 |
Description | CAP ALUM HYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 640 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 50 | 10,05800 Kč | 502,90 Kč |
| 100 | 9,04170 Kč | 904,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28588 Kč | 3 642,94 Kč |
| 1 000 | 6,73259 Kč | 6 732,59 Kč |
| 1 500 | 6,45325 Kč | 9 679,88 Kč |
| 2 500 | 6,14183 Kč | 15 354,57 Kč |
| 3 500 | 5,95875 Kč | 20 855,62 Kč |
| 5 000 | 5,78184 Kč | 28 909,20 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |




