


NCP136AFCT080T2G | |
|---|---|
DigiKey Part Number | 488-NCP136AFCT080T2GTR-ND - Tape & Reel (TR) 488-NCP136AFCT080T2GCT-ND - Cut Tape (CT) 488-NCP136AFCT080T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP136AFCT080T2G |
Description | IC REG LINEAR 0.8V 700MA 6-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-WLCSP (1.4x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.06V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.4x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,93600 Kč | 79,36 Kč |
| 25 | 7,09800 Kč | 177,45 Kč |
| 100 | 6,17400 Kč | 617,40 Kč |
| 250 | 5,73488 Kč | 1 433,72 Kč |
| 500 | 5,47006 Kč | 2 735,03 Kč |
| 1 000 | 5,25176 Kč | 5 251,76 Kč |
| 2 500 | 5,02144 Kč | 12 553,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,88255 Kč | 24 412,75 Kč |
| 10 000 | 4,76833 Kč | 47 683,30 Kč |
| 15 000 | 4,71109 Kč | 70 666,35 Kč |
| 25 000 | 4,64770 Kč | 116 192,50 Kč |
| 35 000 | 4,61064 Kč | 161 372,40 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











