
NCP1342ENACEFD1R2G | |
|---|---|
DigiKey Part Number | 488-NCP1342ENACEFD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342ENACEFD1R2GCT-ND - Cut Tape (CT) 488-NCP1342ENACEFD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342ENACEFD1R2G |
Description | HIGH FREQUENCY QUASI-RESONANT FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 28V |
Manufacturer onsemi | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Voltage - Breakdown 700V | Supplier Device Package 9-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| 1 000 | 13,49331 Kč | 13 493,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,40797 Kč | 31 019,93 Kč |
| 5 000 | 12,11601 Kč | 60 580,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



