
NCP1342AMDCCDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1342AMDCCDR2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCCDR2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCCDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCCDR2G |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1342AMDCCDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 15,84080 Kč | 396,02 Kč |
| 100 | 13,99730 Kč | 1 399,73 Kč |
| 250 | 13,11788 Kč | 3 279,47 Kč |
| 500 | 12,58704 Kč | 6 293,52 Kč |
| 1 000 | 12,15007 Kč | 12 150,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,68866 Kč | 29 221,65 Kč |
| 5 000 | 11,41069 Kč | 57 053,45 Kč |
| 7 500 | 11,27150 Kč | 84 536,25 Kč |
| 12 500 | 11,11723 Kč | 138 965,38 Kč |
| 17 500 | 11,02707 Kč | 192 973,73 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


