



PCF1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-3003-2-ND - Tape & Reel (TR) 493-3003-1-ND - Cut Tape (CT) 493-3003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1C221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1C221MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1C221MCL4GS | Nichicon | 732 | 493-14061-1-ND | 45,78000 Kč | Similar |
| PCV1C221MCL1GS | Nichicon | 140 | 493-4366-1-ND | 68,03000 Kč | Similar |
| PCV1C221MCL6GS | Nichicon | 1 154 | 493-4364-1-ND | 59,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,19200 Kč | 271,92 Kč |
| 50 | 21,18700 Kč | 1 059,35 Kč |
| 100 | 19,29090 Kč | 1 929,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,02778 Kč | 8 013,89 Kč |
| 1 000 | 15,00055 Kč | 15 000,55 Kč |
| 1 500 | 14,48232 Kč | 21 723,48 Kč |
| 2 500 | 13,90462 Kč | 34 761,55 Kč |
| 3 500 | 13,56513 Kč | 47 477,96 Kč |
| 5 000 | 13,23727 Kč | 66 186,35 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

