
NCP12400CBBAB0DR2G | |
|---|---|
DigiKey Part Number | 488-NCP12400CBBAB0DR2GTR-ND - Tape & Reel (TR) 488-NCP12400CBBAB0DR2GCT-ND - Cut Tape (CT) 488-NCP12400CBBAB0DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12400CBBAB0DR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 9.5V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,25440 Kč | 306,36 Kč |
| 100 | 10,76780 Kč | 1 076,78 Kč |
| 250 | 10,05888 Kč | 2 514,72 Kč |
| 500 | 9,63178 Kč | 4 815,89 Kč |
| 1 000 | 9,31030 Kč | 9 310,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,65000 Kč | 21 625,00 Kč |
| 5 000 | 8,43284 Kč | 42 164,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




