680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D681

DigiKey Part Number
P7279-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D681
Description
VARISTOR 680V 7.5KA DISC 22.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D681 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
7.5 kA
Energy
382J
Number of Circuits
1
Capacitance @ Frequency
650 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 22.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1042,96200 Kč429,62 Kč
2539,29160 Kč982,29 Kč
10035,25770 Kč3 525,77 Kč
25033,33476 Kč8 333,69 Kč
50032,17482 Kč16 087,41 Kč
1 00031,22067 Kč31 220,67 Kč
3 00030,04184 Kč90 125,52 Kč
5 00029,60621 Kč148 031,05 Kč
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč