
NCP1076STBT3G | |
---|---|
DigiKey Part Number | 488-NCP1076STBT3GTR-ND - Tape & Reel (TR) 488-NCP1076STBT3GCT-ND - Cut Tape (CT) 488-NCP1076STBT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1076STBT3G |
Description | IC OFFLINE SWITCH FLYBACK SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1076STBT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.1 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 25 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 16,69389 Kč | 66 775,56 Kč |
8 000 | 16,36397 Kč | 130 911,76 Kč |
12 000 | 16,19862 Kč | 194 383,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,20000 Kč | 55,20 Kč |
10 | 34,76500 Kč | 347,65 Kč |
25 | 29,42880 Kč | 735,72 Kč |
100 | 23,40460 Kč | 2 340,46 Kč |
250 | 20,44424 Kč | 5 111,06 Kč |
500 | 18,62244 Kč | 9 311,22 Kč |
1 000 | 17,09706 Kč | 17 097,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,95000 Kč | 33,95 Kč |
10 | 24,87100 Kč | 248,71 Kč |
25 | 22,58800 Kč | 564,70 Kč |
100 | 20,08640 Kč | 2 008,64 Kč |
250 | 18,89280 Kč | 4 723,20 Kč |
500 | 18,17418 Kč | 9 087,09 Kč |
1 000 | 17,58198 Kč | 17 581,98 Kč |
Unit Price without VAT: | 33,95000 Kč |
---|---|
Unit Price with VAT: | 41,07950 Kč |