
NCP1076DIPGEVB | |
---|---|
DigiKey Part Number | NCP1076DIPGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP1076DIPGEVB |
Description | EVAL BOARD FOR NCP1076 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NCP1076 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 20W | |
Voltage - Output | 5V | |
Current - Output | 3.5A | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP1076 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 323,59000 Kč | 2 323,59 Kč |
Unit Price without VAT: | 2 323,59000 Kč |
---|---|
Unit Price with VAT: | 2 811,54390 Kč |