
NCP1075AAP100G | |
|---|---|
DigiKey Part Number | NCP1075AAP100GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1075AAP100G |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1075AAP100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.4 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 20V | |
Duty Cycle | 68% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 14 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,57000 Kč | 55,57 Kč |
| 10 | 35,00600 Kč | 350,06 Kč |
| 50 | 26,32940 Kč | 1 316,47 Kč |
| 100 | 23,56340 Kč | 2 356,34 Kč |
| 250 | 20,58016 Kč | 5 145,04 Kč |
| 500 | 18,74502 Kč | 9 372,51 Kč |
| 1 000 | 17,20816 Kč | 17 208,16 Kč |
| 2 500 | 15,55300 Kč | 38 882,50 Kč |
| 5 000 | 15,28230 Kč | 76 411,50 Kč |
| Unit Price without VAT: | 55,57000 Kč |
|---|---|
| Unit Price with VAT: | 67,23970 Kč |



