
NCP1060BD060R2G | |
|---|---|
DigiKey Part Number | NCP1060BD060R2GOSTR-ND - Tape & Reel (TR) NCP1060BD060R2GOSCT-ND - Cut Tape (CT) NCP1060BD060R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1060BD060R2G |
Description | IC OFFLINE SW MULT TOP 10SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1060BD060R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 66% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8.3 W | |
Fault Protection | Over Load, Over Power, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 27,17600 Kč | 271,76 Kč |
| 25 | 22,88560 Kč | 572,14 Kč |
| 100 | 18,01880 Kč | 1 801,88 Kč |
| 250 | 15,63004 Kč | 3 907,51 Kč |
| 500 | 14,16034 Kč | 7 080,17 Kč |
| 1 000 | 12,92891 Kč | 12 928,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19940 Kč | 30 498,50 Kč |
| 5 000 | 11,91140 Kč | 59 557,00 Kč |
| 7 500 | 11,76709 Kč | 88 253,18 Kč |
| 12 500 | 11,60727 Kč | 145 090,88 Kč |
| 17 500 | 11,51386 Kč | 201 492,55 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |





