NCV51152 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP-NCV51152D2PAK7LGEVB

DigiKey Part Number
488-NCP-NCV51152D2PAK7LGEVB-ND
Manufacturer
Manufacturer Product Number
NCP-NCV51152D2PAK7LGEVB
Description
EVAL BOARD FOR NCV51152
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NCV51152 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
NCV51152
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 604,48000 Kč4 604,48 Kč
103 936,62400 Kč39 366,24 Kč
253 769,87800 Kč94 246,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 604,48000 Kč
Unit Price with VAT:5 571,42080 Kč